XPPAWT-H0-0000-0000U50xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPPAWT-H0-0000-0000U50CW

DigiKey Part Number
90-XPPAWT-H0-0000-0000U50CWTR-ND - Tape & Reel (TR)
90-XPPAWT-H0-0000-0000U50CWCT-ND - Cut Tape (CT)
90-XPPAWT-H0-0000-0000U50CWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPPAWT-H0-0000-0000U50CW
Description
LED XLAMP COOL WHITE 5700K 1414
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-P White, Cool 5700K 3.1V 1A 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
370lm (360lm ~ 380lm)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
119 lm/W
CRI (Color Rendering Index)
65 (Typ)
Current - Max
3A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
2.3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 901
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,90000 €2,90 €
102,75700 €27,57 €
502,67860 €133,93 €
1002,46670 €246,67 €
2002,24330 €448,66 €
5002,21924 €1.109,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,93470 €1.934,70 €
Manufacturers Standard Package
Unit Price without VAT:2,90000 €
Unit Price with VAT:3,45100 €