
XPLBWT-00-0000-000BV50E5 | |
|---|---|
DigiKey Part Number | XPLBWT-00-0000-000BV50E5TR-ND - Tape & Reel (TR) XPLBWT-00-0000-000BV50E5CT-ND - Cut Tape (CT) XPLBWT-00-0000-000BV50E5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLBWT-00-0000-000BV50E5 |
Description | LED XLAMP NEUT WHITE 4000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L2 White, Neutral 4000K 2.82V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 470lm (460lm ~ 480lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.111" (2.81mm) | |
Thermal Resistance of Package | 2.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,67500 € | 26,75 € |
| 50 | 2,59880 € | 129,94 € |
| 100 | 2,39330 € | 239,33 € |
| 200 | 2,17650 € | 435,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,03854 € | 1.019,27 € |
| 1.000 | 1,87423 € | 1.874,23 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |






