Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XPGWHT-P1-R250-009E8 | |
|---|---|
DigiKey Part Number | XPGWHT-P1-R250-009E8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGWHT-P1-R250-009E8 |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G White, Warm 2700K 2.9V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 83 lm/W |
Mfr | CRI (Color Rendering Index) 85 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 2700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 84lm (81lm ~ 87lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGWHT-P1-0000-009E8 | Cree LED | 0 | XPGWHT-P1-0000-009E8-ND | 1,41355 € | Parametric Equivalent |
| XPGWHT-P1-0000-009Z8 | Cree LED | 0 | XPGWHT-P1-0000-009Z8-ND | 1,68841 € | Parametric Equivalent |
| XPGWHT-P1-R250-009Z8 | Cree LED | 0 | XPGWHT-P1-R250-009Z8-ND | 1,86580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,55044 € | 387,61 € |
| 500 | 1,54444 € | 772,22 € |
| Unit Price without VAT: | 1,55044 € |
|---|---|
| Unit Price with VAT: | 1,84502 € |
















