


XPGWHT-01-0000-00FE3 | |
|---|---|
DigiKey Part Number | XPGWHT-01-0000-00FE3TR-ND - Tape & Reel (TR) XPGWHT-01-0000-00FE3CT-ND - Cut Tape (CT) XPGWHT-01-0000-00FE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGWHT-01-0000-00FE3 |
Description | LED XLAMP COOL WHITE 5000K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G White, Cool 5000K 2.9V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGWHT-01-0000-00FE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 126lm (122lm ~ 130lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 124 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1.5A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,29600 € | 12,96 € |
| 50 | 1,25960 € | 62,98 € |
| 100 | 1,15990 € | 115,99 € |
| 200 | 1,05490 € | 210,98 € |
| 500 | 0,98800 € | 494,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90689 € | 906,89 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |














