XPGEWT-01-0000-00000BPE7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGEWT-01-0000-00000HME3

DigiKey Part Number
90-XPGEWT-01-0000-00000HME3TR-ND - Tape & Reel (TR)
90-XPGEWT-01-0000-00000HME3CT-ND - Cut Tape (CT)
90-XPGEWT-01-0000-00000HME3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGEWT-01-0000-00000HME3
Description
LED XLAMP COOL WHITE 5000K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G4 White, Cool 5000K 2.8V 700mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
315lm (310lm ~ 320lm)
Flux @ 25°C, Current - Test
338lm (Typ)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
161 lm/W
CRI (Color Rendering Index)
80
Current - Max
3A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
1.3°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,20600 €12,06 €
501,17180 €58,59 €
1001,07910 €107,91 €
2000,98135 €196,27 €
5000,97120 €485,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,84922 €849,22 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €