
XPGEWT-01-0000-000000JEA | |
|---|---|
DigiKey Part Number | 90-XPGEWT-01-0000-000000JEATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGEWT-01-0000-000000JEA |
Description | LED XLAMP WARM WHT 2200K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G4 White, Warm 2200K 2.8V 700mA 120° 1414 (3535 Metric) |
Category | Lumens/Watt @ Current - Test 145 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 2200K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 285lm (280lm ~ 290lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 305lm (Typ) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 700mA | Thermal Resistance of Package 1.3°C/W |
Voltage - Forward (Vf) (Typ) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95190 € | 951,90 € |
| Unit Price without VAT: | 0,95190 € |
|---|---|
| Unit Price with VAT: | 1,13276 € |

