
XPGDWT-XS-0000-00XPP | |
|---|---|
DigiKey Part Number | 90-XPGDWT-XS-0000-00XPP-ND |
Manufacturer | |
Manufacturer Product Number | XPGDWT-XS-0000-00XPP |
Description | LED XLAMP XP-G3 WHITE 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XP-G3 Photophyll™ White 2.82V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 2A | |
Viewing Angle | 125° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 0.7°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,59200 € | 15,92 € |
| 50 | 1,54660 € | 77,33 € |
| 100 | 1,42420 € | 142,42 € |
| 200 | 1,29520 € | 259,04 € |
| 500 | 1,21312 € | 606,56 € |
| 1.000 | 1,11417 € | 1.114,17 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

