Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGBWT-U1-R250-00DZ7 | |
|---|---|
DigiKey Part Number | XPGBWT-U1-R250-00DZ7-ND |
Manufacturer | |
Manufacturer Product Number | XPGBWT-U1-R250-00DZ7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Warm 3000K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 117 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 1.5A |
Packaging Bulk | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 111lm (107lm ~ 114lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-U1-0000-00DE7 | Cree LED | 0 | 90-XPEBWT-U1-0000-00DE7TR-ND | 0,95190 € | Parametric Equivalent |
| XPGBWT-U1-0000-00DE7 | Cree LED | 0 | XPGBWT-U1-0000-00DE7-ND | 1,15587 € | Parametric Equivalent |
| XPGBWT-U1-0000-00DZ7 | Cree LED | 0 | XPGBWT-U1-0000-00DZ7-ND | 1,60988 € | Parametric Equivalent |
| XPGBWT-U1-R250-00DE7 | Cree LED | 0 | XPGBWT-U1-R250-00DE7-ND | 1,47160 € | Parametric Equivalent |
| XTEAWT-E0-0000-00000UDE7 | Cree LED | 0 | XTEAWT-E0-0000-00000UDE7-ND | 0,68060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,77384 € | 443,46 € |
| Unit Price without VAT: | 1,77384 € |
|---|---|
| Unit Price with VAT: | 2,11087 € |

















