XPGBWT-L1-R250-00JE1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,17796 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1.102
Unit Price: 1,39000 €
Datasheet
LED Lighting XLamp® XP-G2 White, Cool 6500K 2.72V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGBWT-L1-R250-00JE1

DigiKey Part Number
XPGBWT-L1-R250-00JE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGBWT-L1-R250-00JE1
Description
LED XLAMP COOL WHITE 6500K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G2 White, Cool 6500K 2.72V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
160 lm/W
Mfr
CRI (Color Rendering Index)
70 (Typ)
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
6500K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
152lm (148lm ~ 156lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.72V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-L1-0000-00JE1Cree LED090-XPEBWT-L1-0000-00JE1TR-ND1,17796 €Parametric Equivalent
XPGBWT-L1-0000-00JE1Cree LED1.102XPGBWT-L1-0000-00JE1CT-ND1,39000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,19572 €298,93 €
5001,19104 €595,52 €
Manufacturers Standard Package
Unit Price without VAT:1,19572 €
Unit Price with VAT:1,42291 €