Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGBWT-L1-R250-00G51 | |
|---|---|
DigiKey Part Number | XPGBWT-L1-R250-00G51TR-ND - Tape & Reel (TR) XPGBWT-L1-R250-00G51CT-ND - Cut Tape (CT) XPGBWT-L1-R250-00G51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGBWT-L1-R250-00G51 |
Description | LED XLAMP COOL WHITE 6200K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Cool 6200K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 142 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 6200K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 135lm (130lm ~ 139lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-L1-0000-00G50 | Cree LED | 0 | XPGBWT-L1-0000-00G50-ND | 0,77341 € | Parametric Equivalent |
| XPGBWT-L1-0000-00G51 | Cree LED | 0 | XPGBWT-L1-0000-00G51CT-ND | 1,12000 € | Parametric Equivalent |
| XPGBWT-L1-R250-00G50 | Cree LED | 0 | XPGBWT-L1-R250-00G50-ND | 0,99860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,16300 € | 11,63 € |
| 50 | 1,12960 € | 56,48 € |
| 100 | 1,04030 € | 104,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,94604 € | 236,51 € |
| 500 | 0,88608 € | 443,04 € |
| 1.250 | 0,81591 € | 1.019,89 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |
















