XPGBWT-L1-R250-00FZ5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,94237 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,04708 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,77222 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 497
Unit Price: 1,22000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,44501 €
Datasheet
LED Lighting XLamp® XP-G2 White, Neutral 4000K 2.72V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGBWT-L1-R250-00FZ5

DigiKey Part Number
XPGBWT-L1-R250-00FZ5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGBWT-L1-R250-00FZ5
Description
LED XLAMP NEUTRAL WHT 4000K 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G2 White, Neutral 4000K 2.72V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
133 lm/W
Mfr
CRI (Color Rendering Index)
75 (Typ)
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Not For New Designs
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
4000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
126lm (122lm ~ 130lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.72V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-L1-0000-00FE5Cree LED090-XPEBWT-L1-0000-00FE5TR-ND0,94237 €Parametric Equivalent
XPEBWT-L1-0000-00FZ5Cree LED090-XPEBWT-L1-0000-00FZ5TR-ND1,04708 €Parametric Equivalent
XPGBWT-L1-0000-00FE5Cree LED0XPGBWT-L1-0000-00FE5-ND0,77222 €Parametric Equivalent
XPGBWT-L1-0000-00FZ5Cree LED497XPGBWT-L1-0000-00FZ5CT-ND1,22000 €Parametric Equivalent
XTEAWT-00-0000-00000LFE5Cree LED0XTEAWT-00-0000-00000LFE5-ND0,44501 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,23512 €308,78 €
5001,23032 €615,16 €
Manufacturers Standard Package
Unit Price without VAT:1,23512 €
Unit Price with VAT:1,46979 €