Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGBWT-L1-R250-00FE5 | |
|---|---|
DigiKey Part Number | XPGBWT-L1-R250-00FE5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGBWT-L1-R250-00FE5 |
Description | LED XLAMP NEUTRAL WHT 4000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Neutral 4000K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 133 lm/W |
Mfr | CRI (Color Rendering Index) 75 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Not For New Designs | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 126lm (122lm ~ 130lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-L1-0000-00FE5 | Cree LED | 0 | 90-XPEBWT-L1-0000-00FE5TR-ND | 0,94237 € | Parametric Equivalent |
| XPEBWT-L1-0000-00FZ5 | Cree LED | 0 | 90-XPEBWT-L1-0000-00FZ5TR-ND | 1,04708 € | Parametric Equivalent |
| XPGBWT-L1-0000-00FE5 | Cree LED | 0 | XPGBWT-L1-0000-00FE5-ND | 0,77222 € | Parametric Equivalent |
| XPGBWT-L1-0000-00FZ5 | Cree LED | 497 | XPGBWT-L1-0000-00FZ5CT-ND | 1,22000 € | Parametric Equivalent |
| XTEAWT-00-0000-00000LFE5 | Cree LED | 0 | XTEAWT-00-0000-00000LFE5-ND | 0,44501 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,02488 € | 256,22 € |
| 500 | 0,95992 € | 479,96 € |
| 1.250 | 0,88390 € | 1.104,88 € |
| Unit Price without VAT: | 1,02488 € |
|---|---|
| Unit Price with VAT: | 1,21961 € |


















