Parametric Equivalent

XPGBWT-01-R250-00KE5 | |
|---|---|
DigiKey Part Number | XPGBWT-01-R250-00KE5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGBWT-01-R250-00KE5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Neutral 4000K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 168 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 160lm (156lm ~ 164lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-01-0000-00KE5 | Cree LED | 751 | XPGBWT-01-0000-00KE5CT-ND | 1,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,36652 € | 341,63 € |
| 500 | 1,27988 € | 639,94 € |
| 1.250 | 1,18136 € | 1.476,70 € |
| Unit Price without VAT: | 1,36652 € |
|---|---|
| Unit Price with VAT: | 1,62616 € |
















