Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEWHT-P1-R250-006Z8 | |
|---|---|
DigiKey Part Number | XPEWHT-P1-R250-006Z8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEWHT-P1-R250-006Z8 |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Warm 2700K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 61 lm/W |
Mfr | CRI (Color Rendering Index) 85 |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 2700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 65lm (62lm ~ 67lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEWHT-P1-0000-006E8 | Cree LED | 0 | XPEWHT-P1-0000-006E8-ND | 0,90310 € | Parametric Equivalent |
| XPEWHT-P1-0000-006Z8 | Cree LED | 0 | XPEWHT-P1-0000-006Z8-ND | 0,95190 € | Parametric Equivalent |
| XPEWHT-P1-R250-006E8 | Cree LED | 255 | XPEWHT-P1-R250-006E8CT-ND | 1,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,20884 € | 302,21 € |
| 500 | 1,20414 € | 602,07 € |
| Unit Price without VAT: | 1,20884 € |
|---|---|
| Unit Price with VAT: | 1,43852 € |















