Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEWHT-L1-R250-00E53 | |
|---|---|
DigiKey Part Number | XPEWHT-L1-R250-00E53-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-R250-00E53 |
Description | LED XLAMP COOL WHITE 6000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Cool 6000K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 111 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 6000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEWHT-L1-0000-00E03 | Cree LED | 0 | XPEWHT-L1-0000-00E03-ND | 0,99472 € | Parametric Equivalent |
| XPEWHT-L1-0000-00E53 | Cree LED | 0 | XPEWHT-L1-0000-00E53-ND | 0,99472 € | Parametric Equivalent |
| XPEWHT-L1-R250-00E03 | Cree LED | 0 | XPEWHT-L1-R250-00E03-ND | 1,11684 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,11684 € | 279,21 € |
| 500 | 1,11252 € | 556,26 € |
| Unit Price without VAT: | 1,11684 € |
|---|---|
| Unit Price with VAT: | 1,32904 € |















