Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEWHT-L1-R250-00C08 | |
|---|---|
DigiKey Part Number | XPEWHT-L1-R250-00C08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-R250-00C08 |
Description | LED XLAMP COOL WHITE 2SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 97 lm/W |
Mfr | Current - Max 1A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1414 (3535 Metric) |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 104lm (100lm ~ 107lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCWHT-L1-0000-00C07 | Cree LED | 0 | XPCWHT-L1-0000-00C07-ND | 0,70542 € | Parametric Equivalent |
| XPCWHT-L1-0000-00C08 | Cree LED | 0 | XPCWHT-L1-0000-00C08-ND | 0,81148 € | Parametric Equivalent |
| XPCWHT-L1-0000-00C09 | Cree LED | 0 | XPCWHT-L1-0000-00C09-ND | 0,86384 € | Parametric Equivalent |
| XPCWHT-L1-R250-00C07 | Cree LED | 0 | XPCWHT-L1-R250-00C07-ND | 0,89348 € | Parametric Equivalent |
| XPCWHT-L1-R250-00C08 | Cree LED | 0 | XPCWHT-L1-R250-00C08-ND | 0,89348 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,99860 € | 249,65 € |
| 500 | 0,93530 € | 467,65 € |
| 1.250 | 0,85840 € | 1.073,00 € |
| Unit Price without VAT: | 0,99860 € |
|---|---|
| Unit Price with VAT: | 1,18833 € |
















