Parametric Equivalent
Parametric Equivalent

XPEWHT-L1-R250-00AZ7 | |
|---|---|
DigiKey Part Number | XPEWHT-L1-R250-00AZ7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-R250-00AZ7 |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Warm 3000K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 85 lm/W |
Mfr | CRI (Color Rendering Index) 80 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Not For New Designs | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 91lm (87lm ~ 94lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEWHT-L1-0000-00AE7 | Cree LED | 5.577 | XPEWHT-L1-0000-00AE7CT-ND | 1,27000 € | Parametric Equivalent |
| XPEWHT-L1-0000-00AZ7 | Cree LED | 0 | XPEWHT-L1-0000-00AZ7TR-ND | 1,02839 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,31396 € | 328,49 € |
| 500 | 1,23066 € | 615,33 € |
| 1.250 | 1,13037 € | 1.412,96 € |
| Unit Price without VAT: | 1,31396 € |
|---|---|
| Unit Price with VAT: | 1,56361 € |















