MFR Recommended

XPEWHT-L1-R250-00AA8 | |
|---|---|
DigiKey Part Number | XPEWHT-L1-R250-00AA8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-R250-00AA8 |
Description | LED XLAMP WARM WHITE 2850K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Warm 2850K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 85 lm/W |
Mfr | Current - Max 1A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1414 (3535 Metric) |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
CCT (K) 2850K | Height - Seated (Max) 0.084" (2.13mm) |
Flux @ 25°C, Current - Test 91lm (87lm ~ 94lm) | Thermal Resistance of Package 9°C/W |
Current - Test 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.05V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-L1-R250-00AA8 | Cree LED | 0 | XPEBWT-L1-R250-00AA8-ND | 0,95916 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,18256 € | 295,64 € |
| 500 | 1,10758 € | 553,79 € |
| 1.250 | 1,01989 € | 1.274,86 € |
| Unit Price without VAT: | 1,18256 € |
|---|---|
| Unit Price with VAT: | 1,40725 € |















