MFR Recommended

XPEWHT-L1-R250-00AA3 | |
|---|---|
DigiKey Part Number | XPEWHT-L1-R250-00AA3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-R250-00AA3 |
Description | LED XLAMP NEUTRAL WHT 4300K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Neutral 4300K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 85 lm/W |
Mfr | Current - Max 1A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1414 (3535 Metric) |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
CCT (K) 4300K | Height - Seated (Max) 0.084" (2.13mm) |
Flux @ 25°C, Current - Test 91lm (87lm ~ 94lm) | Thermal Resistance of Package 9°C/W |
Current - Test 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.05V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-L1-R250-00BA3 | Cree LED | 0 | XPEBWT-L1-R250-00BA3-ND | 0,95916 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,02488 € | 256,22 € |
| 500 | 0,95992 € | 479,96 € |
| 1.250 | 0,88390 € | 1.104,88 € |
| Unit Price without VAT: | 1,02488 € |
|---|---|
| Unit Price with VAT: | 1,21961 € |















