Parametric Equivalent

XPEWHT-L1-0000-00L50 | |
|---|---|
DigiKey Part Number | 90-XPEWHT-L1-0000-00L50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-0000-00L50 |
Description | LED XLAMP COOL WHITE 6200K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Cool 6200K 2.93V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 (Typ) |
Mfr | Current - Max 1A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 6200K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 168lm (164lm ~ 172lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 5.8°C/W |
Voltage - Forward (Vf) (Typ) 2.93V | Base Product Number |
Lumens/Watt @ Current - Test 168 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEWHT-L1-0000-00L51 | Cree LED | 0 | 90-XPEWHT-L1-0000-00L51TR-ND | 1,08788 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,29576 € | 1.295,76 € |
| Unit Price without VAT: | 1,29576 € |
|---|---|
| Unit Price with VAT: | 1,54195 € |

