
XPEWHT-L1-0000-00J07 | |
|---|---|
DigiKey Part Number | 90-XPEWHT-L1-0000-00J07TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-0000-00J07 |
Description | LED XLAMP WHITE 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White 115° 1414 (3535 Metric) |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1414 (3535 Metric) |
Series | Supplier Device Package 1414 |
Packaging Tape & Reel (TR) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Part Status Active | Height - Seated (Max) 0.084" (2.13mm) |
Color | Thermal Resistance of Package 5.8°C/W |
Current - Max 1A | Base Product Number |
Viewing Angle 115° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94237 € | 942,37 € |
| Unit Price without VAT: | 0,94237 € |
|---|---|
| Unit Price with VAT: | 1,12142 € |

