Parametric Equivalent
Parametric Equivalent

XPEWHT-L1-0000-00J01 | |
|---|---|
DigiKey Part Number | 90-XPEWHT-L1-0000-00J01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-0000-00J01 |
Description | LED XLAMP WHITE 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E HEW White 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Viewing Angle 115° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1414 (3535 Metric) |
Part Status Active | Supplier Device Package 1414 |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 152lm (148lm ~ 156lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 5.8°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
Lumens/Watt @ Current - Test 142 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEWHT-L1-0000-00J02 | Cree LED | 0 | 90-XPEWHT-L1-0000-00J02TR-ND | 0,96855 € | Parametric Equivalent |
| XPEWHT-L1-0000-00J03 | Cree LED | 0 | 90-XPEWHT-L1-0000-00J03TR-ND | 0,89002 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86384 € | 863,84 € |
| Unit Price without VAT: | 0,86384 € |
|---|---|
| Unit Price with VAT: | 1,02797 € |

