
XPEWHT-L1-0000-00AE8 | |
|---|---|
DigiKey Part Number | XPEWHT-L1-0000-00AE8TR-ND - Tape & Reel (TR) XPEWHT-L1-0000-00AE8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-0000-00AE8 |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Warm 2700K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEWHT-L1-0000-00AE8 Models |
Category | Lumens/Watt @ Current - Test 85 lm/W |
Mfr | CRI (Color Rendering Index) 80 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 2700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 91lm (87lm ~ 94lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,55000 € | 15,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08788 € | 1.087,88 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |














