
XPEWHT-L1-0000-007AA | |
|---|---|
DigiKey Part Number | XPEWHT-L1-0000-007AA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-0000-007AA |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Warm 2700K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 67 lm/W |
Mfr | Current - Max 1A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
CCT (K) 2700K | Height - Seated (Max) 0.084" (2.13mm) |
Flux @ 25°C, Current - Test 71lm (57lm ~ 74lm) | Thermal Resistance of Package 9°C/W |
Current - Test 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.05V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,19614 € | 2.196,14 € |
| Unit Price without VAT: | 2,19614 € |
|---|---|
| Unit Price with VAT: | 2,61341 € |














