Parametric Equivalent
Parametric Equivalent

XPEWHT-H1-R250-009F7 | |
|---|---|
DigiKey Part Number | XPEWHT-H1-R250-009F7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEWHT-H1-R250-009F7 |
Description | LED XLAMP WARM WHITE 3250K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Warm 3250K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 79 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3250K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 84lm (81lm ~ 87lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEWHT-H1-0000-009F7 | Cree LED | 0 | XPEWHT-H1-0000-009F7-ND | 0,94237 € | Parametric Equivalent |
| XPEWHT-H1-0000-009Z6 | Cree LED | 0 | XPEWHT-H1-0000-009Z6-ND | 1,15178 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,03804 € | 259,51 € |
| 500 | 0,97222 € | 486,11 € |
| 1.250 | 0,89240 € | 1.115,50 € |
| Unit Price without VAT: | 1,03804 € |
|---|---|
| Unit Price with VAT: | 1,23527 € |















