Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEWHT-01-0000-00EC2 | |
|---|---|
DigiKey Part Number | XPEWHT-01-0000-00EC2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEWHT-01-0000-00EC2 |
Description | LED XLAMP NEUTRAL WHT 4500K 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Neutral 4500K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEWHT-01-0000-00EC2 Models |
Category | Lumens/Watt @ Current - Test 111 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4500K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEWHT-01-0000-00ED2 | Cree LED | 0 | XPEWHT-01-0000-00ED2-ND | 0,81590 € | Parametric Equivalent |
| XPEWHT-01-R250-00EC2 | Cree LED | 0 | XPEWHT-01-R250-00EC2-ND | 1,15628 € | Parametric Equivalent |
| XPEWHT-01-R250-00ED2 | Cree LED | 0 | XPEWHT-01-R250-00ED2-ND | 1,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84140 € | 841,40 € |
| Unit Price without VAT: | 0,84140 € |
|---|---|
| Unit Price with VAT: | 1,00127 € |















