Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEWHT-01-0000-00CD2 | |
|---|---|
DigiKey Part Number | XPEWHT-01-0000-00CD2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEWHT-01-0000-00CD2 |
Description | LED XLAMP NEUTRAL WHT 4500K 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Neutral 4500K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEWHT-01-0000-00CD2 Models |
Category | Lumens/Watt @ Current - Test 97 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4500K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 104lm (100lm ~ 107lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEWHT-01-0000-00CC2 | Cree LED | 0 | XPEWHT-01-0000-00CC2-ND | 0,83766 € | Parametric Equivalent |
| XPEWHT-01-R250-00CC2 | Cree LED | 0 | XPEWHT-01-R250-00CC2-ND | 0,99860 € | Parametric Equivalent |
| XPEWHT-01-R250-00CD2 | Cree LED | 0 | XPEWHT-01-R250-00CD2-ND | 0,91976 € | Parametric Equivalent |
| XPEWHT-L1-0000-00CE4 | Cree LED | 0 | 90-XPEWHT-L1-0000-00CE4CT-ND | 1,27000 € | Parametric Equivalent |
| XPEWHT-L1-R250-00CE4 | Cree LED | 0 | XPEWHT-L1-R250-00CE4-ND | 1,07744 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67142 € | 671,42 € |
| Unit Price without VAT: | 0,67142 € |
|---|---|
| Unit Price with VAT: | 0,79899 € |















