XPEHEW-01-R250-00FF5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: 0,49736 €
Datasheet
Image for XPEHEW-01-R250-00FF5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEHEW-01-R250-00FF5

DigiKey Part Number
XPEHEW-01-R250-00FF5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEHEW-01-R250-00FF5
Description
LED XLAMP NEUTRAL WHT 4250K 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E HEW White, Neutral 4250K 3V 350mA 120° 1414 (3535 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
120 lm/W
Mfr
CRI (Color Rendering Index)
70 (Typ)
Series
Current - Max
1A
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
4250K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
126lm (122lm ~ 130lm)
Height - Seated (Max)
0.087" (2.21mm)
Current - Test
350mA
Thermal Resistance of Package
6°C/W
Voltage - Forward (Vf) (Typ)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XTEAWT-00-0000-00000BFF5Cree LED0XTEAWT-00-0000-00000BFF5-ND0,49736 €Similar
Obsolete
This product is no longer manufactured. View Substitutes