Similar

XPEHEW-01-R250-00EF6 | |
|---|---|
DigiKey Part Number | XPEHEW-01-R250-00EF6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEHEW-01-R250-00EF6 |
Description | LED XLAMP WARM WHITE 3750K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E HEW White, Warm 3750K 3V 350mA 120° 1414 (3535 Metric) |
Category | Lumens/Watt @ Current - Test 112 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3750K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.087" (2.21mm) |
Current - Test 350mA | Thermal Resistance of Package 6°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTEAWT-00-0000-00000BHF6 | Cree LED | 0 | XTEAWT-00-0000-00000BHF6-ND | 0,52354 € | Similar |







