Similar

XPEHEW-01-R250-00EE6 | |
|---|---|
DigiKey Part Number | XPEHEW-01-R250-00EE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEHEW-01-R250-00EE6 |
Description | LED XLAMP WARM WHITE 3500K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E HEW White, Warm 3500K 3V 350mA 120° 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 118lm (114lm ~ 122lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 112 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.087" (2.21mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |







