XPEBWT-P1-R250-005E8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,76696 €
Datasheet
LED Lighting XLamp® XP-E2 White, Warm 2700K 2.9V 350mA 110° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-P1-R250-005E8

DigiKey Part Number
XPEBWT-P1-R250-005E8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBWT-P1-R250-005E8
Description
LED XLAMP WARM WHITE 2700K 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Warm 2700K 2.9V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
58 lm/W
Mfr
CRI (Color Rendering Index)
85
Series
Current - Max
1A
Packaging
Tape & Reel (TR)
Viewing Angle
110°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
2700K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
59lm (57lm ~ 62lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-P1-R250-005Z8Cree LED0XPEBWT-P1-R250-005Z8-ND1,76696 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,57060 €392,65 €
Manufacturers Standard Package
Unit Price without VAT:1,57060 €
Unit Price with VAT:1,86901 €