Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBWT-L1-R250-00EA2 | |
|---|---|
DigiKey Part Number | XPEBWT-L1-R250-00EA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBWT-L1-R250-00EA2 |
Description | LED XLAMP NEUTRAL WHT 4750K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Neutral 4750K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 116 lm/W |
Mfr | Current - Max 1A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
CCT (K) 4750K | Height - Seated (Max) 0.094" (2.39mm) |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Thermal Resistance of Package 9°C/W |
Current - Test 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-L1-0000-00EA2 | Cree LED | 0 | XPEBWT-L1-0000-00EA2-ND | 0,96040 € | Parametric Equivalent |
| XTEAWT-00-0000-000000ED1 | Cree LED | 0 | XTEAWT-00-0000-000000ED1-ND | 0,35339 € | Parametric Equivalent |
| XTEAWT-00-0000-000000EF4 | Cree LED | 0 | XTEAWT-00-0000-000000EF4-ND | 0,35339 € | Parametric Equivalent |
| XTEAWT-02-0000-000000HD1 | Cree LED | 0 | XTEAWT-02-0000-000000HD1-ND | 0,87692 € | Parametric Equivalent |
| XTEAWT-02-0000-000000HF4 | Cree LED | 0 | XTEAWT-02-0000-000000HF4-ND | 0,74368 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,22196 € | 305,49 € |
| 500 | 1,21722 € | 608,61 € |
| Unit Price without VAT: | 1,22196 € |
|---|---|
| Unit Price with VAT: | 1,45413 € |











