Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBWT-L1-R250-00DE6 | |
|---|---|
DigiKey Part Number | XPEBWT-L1-R250-00DE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBWT-L1-R250-00DE6 |
Description | LED XLAMP WARM WHITE 3500K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Warm 3500K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 109 lm/W |
Mfr | CRI (Color Rendering Index) 80 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) | Viewing Angle 110° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3500K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 111lm (107lm ~ 114lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-L1-0000-00DE6 | Cree LED | 0 | XPEBWT-L1-0000-00DE6-ND | 0,79840 € | Parametric Equivalent |
| XPEBWT-L1-0000-00DZ6 | Cree LED | 0 | XPEBWT-L1-0000-00DZ6-ND | 0,82440 € | Parametric Equivalent |
| XPEBWT-L1-R250-00DZ6 | Cree LED | 0 | XPEBWT-L1-R250-00DZ6-ND | 1,06428 € | Parametric Equivalent |
| XTEAWT-00-0000-00000LDE6 | Cree LED | 0 | XTEAWT-00-0000-00000LDE6-ND | 0,47118 € | Parametric Equivalent |
| XTEAWT-02-0000-00000LDE6 | Cree LED | 0 | XTEAWT-02-0000-00000LDE6-ND | 0,57368 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,88036 € | 220,09 € |
| 500 | 0,87692 € | 438,46 € |
| Unit Price without VAT: | 0,88036 € |
|---|---|
| Unit Price with VAT: | 1,04763 € |












