Parametric Equivalent
Parametric Equivalent

XPEBWT-L1-R250-00CA7 | |
|---|---|
DigiKey Part Number | XPEBWT-L1-R250-00CA7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBWT-L1-R250-00CA7 |
Description | LED XLAMP WARM WHITE 3250K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Warm 3250K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 102 lm/W |
Mfr | Current - Max 1A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
CCT (K) 3250K | Height - Seated (Max) 0.094" (2.39mm) |
Flux @ 85°C, Current - Test 104lm (100lm ~ 107lm) | Thermal Resistance of Package 9°C/W |
Current - Test 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-L1-0000-00CA7 | Cree LED | 0 | XPEBWT-L1-0000-00CA7-ND | 0,99472 € | Parametric Equivalent |
| XTEAWT-00-0000-000000CF7 | Cree LED | 0 | XTEAWT-00-0000-000000CF7-ND | 0,30596 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,10372 € | 275,93 € |
| 500 | 1,09944 € | 549,72 € |
| Unit Price without VAT: | 1,10372 € |
|---|---|
| Unit Price with VAT: | 1,31343 € |











