Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBWT-L1-R250-00AZ8 | |
|---|---|
DigiKey Part Number | XPEBWT-L1-R250-00AZ8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBWT-L1-R250-00AZ8 |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Warm 2700K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 90 lm/W |
Mfr | CRI (Color Rendering Index) 80 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) | Viewing Angle 110° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 2700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 91lm (87lm ~ 94lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-L1-0000-00AE8 | Cree LED | 0 | XPEBWT-L1-0000-00AE8-ND | 0,56280 € | Parametric Equivalent |
| XPEBWT-L1-0000-00AZ8 | Cree LED | 0 | 90-XPEBWT-L1-0000-00AZ8CT-ND | 0,92000 € | Parametric Equivalent |
| XPEBWT-L1-R250-00AE8 | Cree LED | 0 | XPEBWT-L1-R250-00AE8-ND | 0,60440 € | Parametric Equivalent |
| XTEAWT-00-0000-00000LAE8 | Cree LED | 0 | XTEAWT-00-0000-00000LAE8TR-ND | 0,30596 € | Parametric Equivalent |
| XTEAWT-02-0000-00000LAE8 | Cree LED | 0 | XTEAWT-02-0000-00000LAE8-ND | 0,42496 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,76208 € | 190,52 € |
| 500 | 0,71378 € | 356,89 € |
| 1.250 | 0,65442 € | 818,02 € |
| Unit Price without VAT: | 0,76208 € |
|---|---|
| Unit Price with VAT: | 0,90688 € |











