
XPEBWT-L1-R250-009A8 | |
|---|---|
DigiKey Part Number | XPEBWT-L1-R250-009A8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBWT-L1-R250-009A8 |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Warm 3000K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 83 lm/W |
Mfr | Current - Max 1A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
CCT (K) 3000K | Height - Seated (Max) 0.094" (2.39mm) |
Flux @ 85°C, Current - Test 84lm (81lm ~ 87lm) | Thermal Resistance of Package 9°C/W |
Current - Test 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,37964 € | 344,91 € |
| 500 | 1,29218 € | 646,09 € |
| 1.250 | 1,18986 € | 1.487,32 € |
| Unit Price without VAT: | 1,37964 € |
|---|---|
| Unit Price with VAT: | 1,64177 € |









