
XPEBWT-L1-0000-00G53 | |
|---|---|
DigiKey Part Number | 90-XPEBWT-L1-0000-00G53TR-ND - Tape & Reel (TR) 90-XPEBWT-L1-0000-00G53CT-ND - Cut Tape (CT) 90-XPEBWT-L1-0000-00G53DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBWT-L1-0000-00G53 |
Description | LED XLAMP COOL WHITE 6000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Cool 6000K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6000K | |
Flux @ 85°C, Current - Test | 135lm (130lm ~ 139lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 1,09900 € | 10,99 € |
| 50 | 1,06820 € | 53,41 € |
| 100 | 0,98380 € | 98,38 € |
| 200 | 0,89460 € | 178,92 € |
| 500 | 0,88538 € | 442,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76869 € | 768,69 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |









