Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBWT-H1-R250-00DF7 | |
|---|---|
DigiKey Part Number | XPEBWT-H1-R250-00DF7-ND |
Manufacturer | |
Manufacturer Product Number | XPEBWT-H1-R250-00DF7 |
Description | LED XLAMP WARM WHITE 3250K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Warm 3250K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 109 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1A |
Packaging Bulk | Viewing Angle 110° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3250K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 111lm (107lm ~ 114lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-H1-0000-00DF7 | Cree LED | 0 | XPEBWT-H1-0000-00DF7-ND | 0,74604 € | Parametric Equivalent |
| XTEAWT-00-0000-00000HDF7 | Cree LED | 0 | XTEAWT-00-0000-00000HDF7-ND | 0,56280 € | Parametric Equivalent |
| XTEAWT-02-0000-00000HDF7 | Cree LED | 0 | XTEAWT-02-0000-00000HDF7-ND | 0,82456 € | Parametric Equivalent |
| XTEAWT-E0-0000-00000HDF7 | Cree LED | 0 | XTEAWT-E0-0000-00000HDF7-ND | 0,58898 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,84092 € | 210,23 € |
| Unit Price without VAT: | 0,84092 € |
|---|---|
| Unit Price with VAT: | 1,00069 € |









