Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBWT-H1-R250-00BE7 | |
|---|---|
DigiKey Part Number | XPEBWT-H1-R250-00BE7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBWT-H1-R250-00BE7 |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Warm 3000K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 96 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) | Viewing Angle 110° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 97lm (94lm ~ 100lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-H1-0000-00BE7 | Cree LED | 1.153 | XPEBWT-H1-0000-00BE7CT-ND | 0,87000 € | Parametric Equivalent |
| XPEBWT-H1-0000-00BZ7 | Cree LED | 1.072 | XPEBWT-H1-0000-00BZ7CT-ND | 1,05000 € | Parametric Equivalent |
| XPEBWT-H1-R250-00BZ7 | Cree LED | 0 | XPEBWT-H1-R250-00BZ7-ND | 0,89348 € | Parametric Equivalent |
| XTEAWT-00-0000-00000HBE7 | Cree LED | 0 | XTEAWT-00-0000-00000HBE7CT-ND | 0,51000 € | Parametric Equivalent |
| XTEAWT-02-0000-00000HBE7 | Cree LED | 0 | XTEAWT-02-0000-00000HBE7-ND | 0,46744 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74892 € | 187,23 € |
| 500 | 0,74604 € | 373,02 € |
| Unit Price without VAT: | 0,74892 € |
|---|---|
| Unit Price with VAT: | 0,89121 € |











