Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBWT-01-R250-00FD2 | |
|---|---|
DigiKey Part Number | XPEBWT-01-R250-00FD2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBWT-01-R250-00FD2 |
Description | LED XLAMP NEUTRAL WHT 4500K 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Neutral 4500K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 124 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) | Viewing Angle 110° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4500K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 126lm (122lm ~ 130lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-01-0000-00FC2 | Cree LED | 0 | XPEBWT-01-0000-00FC2-ND | 0,85840 € | Parametric Equivalent |
| XPEBWT-01-0000-00FD2 | Cree LED | 0 | XPEBWT-01-0000-00FD2-ND | 0,98163 € | Parametric Equivalent |
| XPEBWT-01-0000-00FE4 | Cree LED | 0 | XPEBWT-01-0000-00FE4-ND | 0,51844 € | Parametric Equivalent |
| XPEBWT-01-R250-00FC2 | Cree LED | 0 | XPEBWT-01-R250-00FC2-ND | 0,99440 € | Parametric Equivalent |
| XPEBWT-01-R250-00FE4 | Cree LED | 0 | XPEBWT-01-R250-00FE4-ND | 0,67012 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,98588 € | 246,47 € |
| Unit Price without VAT: | 0,98588 € |
|---|---|
| Unit Price with VAT: | 1,17320 € |










