Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCWHT-L1-R250-00D07 | |
|---|---|
DigiKey Part Number | XPCWHT-L1-R250-00D07-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCWHT-L1-R250-00D07 |
Description | LED XLAMP WHITE 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-C White 3.2V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 99 lm/W |
Mfr | Current - Max 500mA |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 111lm (107lm ~ 114lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCWHT-L1-0000-00D07 | Cree LED | 0 | XPCWHT-L1-0000-00D07-ND | 0,82440 € | Parametric Equivalent |
| XPCWHT-L1-0000-00D08 | Cree LED | 0 | XPCWHT-L1-0000-00D08-ND | 0,82440 € | Parametric Equivalent |
| XPCWHT-L1-0000-00D09 | Cree LED | 0 | XPCWHT-L1-0000-00D09-ND | 1,02090 € | Parametric Equivalent |
| XPCWHT-L1-R250-00D08 | Cree LED | 0 | XPCWHT-L1-R250-00D08-ND | 1,05116 € | Parametric Equivalent |
| XPCWHT-L1-R250-00D09 | Cree LED | 0 | XPCWHT-L1-R250-00D09-ND | 1,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,05116 € | 262,79 € |
| 500 | 0,98452 € | 492,26 € |
| 1.250 | 0,90939 € | 1.136,74 € |
| Unit Price without VAT: | 1,05116 € |
|---|---|
| Unit Price with VAT: | 1,25088 € |








