Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCWHT-L1-R250-00B50 | |
|---|---|
DigiKey Part Number | XPCWHT-L1-R250-00B50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCWHT-L1-R250-00B50 |
Description | LED XLAMP COOL WHITE 6200K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-C White, Cool 6200K 3.2V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 87 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 500mA |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 6200K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 97lm (94lm ~ 100lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCWHT-L1-0000-00B50 | Cree LED | 0 | XPCWHT-L1-0000-00B50-ND | 0,62043 € | Parametric Equivalent |
| XPCWHT-L1-0000-00B51 | Cree LED | 0 | XPCWHT-L1-0000-00B51-ND | 0,66751 € | Parametric Equivalent |
| XPCWHT-L1-R250-00B51 | Cree LED | 0 | XPCWHT-L1-R250-00B51-ND | 0,73580 € | Parametric Equivalent |
| XPEWHT-L1-0000-00B50 | Cree LED | 0 | XPEWHT-L1-0000-00B50-ND | 2,83187 € | Parametric Equivalent |
| XPEWHT-L1-0000-00B51 | Cree LED | 0 | XPEWHT-L1-0000-00B51-ND | 2,47066 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,80148 € | 200,37 € |
| 500 | 0,79840 € | 399,20 € |
| Unit Price without VAT: | 0,80148 € |
|---|---|
| Unit Price with VAT: | 0,95376 € |








