Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCWHT-L1-R250-00AN3 | |
|---|---|
DigiKey Part Number | XPCWHT-L1-R250-00AN3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCWHT-L1-R250-00AN3 |
Description | LED XLAMP WHITE 2SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-C White 3.2V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 81 lm/W |
Mfr | Current - Max 500mA |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1414 (3535 Metric) |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 91lm (87lm ~ 94lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCWHT-L1-0000-00A07 | Cree LED | 0 | XPCWHT-L1-0000-00A07-ND | 0,70678 € | Parametric Equivalent |
| XPCWHT-L1-0000-00A08 | Cree LED | 0 | XPCWHT-L1-0000-00A08-ND | 0,70678 € | Parametric Equivalent |
| XPCWHT-L1-0000-00A09 | Cree LED | 0 | XPCWHT-L1-0000-00A09-ND | 0,74604 € | Parametric Equivalent |
| XPCWHT-L1-0000-00AN3 | Cree LED | 0 | XPCWHT-L1-0000-00AN3-ND | 0,68842 € | Parametric Equivalent |
| XPCWHT-L1-R250-00A07 | Cree LED | 0 | XPCWHT-L1-R250-00A07-ND | 0,78836 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,95916 € | 239,79 € |
| 500 | 0,95546 € | 477,73 € |
| Unit Price without VAT: | 0,95916 € |
|---|---|
| Unit Price with VAT: | 1,14140 € |








