XPCWHT-L1-R250-006F7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,65442 €
Datasheet
LED Lighting XLamp® XP-C White, Warm 3250K 3.2V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCWHT-L1-R250-006F7

DigiKey Part Number
XPCWHT-L1-R250-006F7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCWHT-L1-R250-006F7
Description
LED XLAMP WARM WHITE 3250K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-C White, Warm 3250K 3.2V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
58 lm/W
Mfr
CRI (Color Rendering Index)
80 (Typ)
Series
Current - Max
500mA
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
3250K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
65lm (62lm ~ 67lm)
Height - Seated (Max)
0.084" (2.13mm)
Current - Test
350mA
Thermal Resistance of Package
12°C/W
Voltage - Forward (Vf) (Typ)
3.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCWHT-L1-0000-006F7Cree LED0XPCWHT-L1-0000-006F7-ND0,65442 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,72268 €180,67 €
5000,67686 €338,43 €
1.2500,62042 €775,52 €
Manufacturers Standard Package
Unit Price without VAT:0,72268 €
Unit Price with VAT:0,85999 €