Parametric Equivalent

XPCWHT-L1-R250-006A8 | |
|---|---|
DigiKey Part Number | XPCWHT-L1-R250-006A8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCWHT-L1-R250-006A8 |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-C White, Warm 3000K 3.2V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 65lm (62lm ~ 67lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 58 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 500mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,71848 € | 179,62 € |
| 500 | 0,67292 € | 336,46 € |
| 1.250 | 0,61963 € | 774,54 € |
| Unit Price without VAT: | 0,71848 € |
|---|---|
| Unit Price with VAT: | 0,85499 € |







