Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCWHT-L1-0000-00K02 | |
|---|---|
DigiKey Part Number | 90-XPCWHT-L1-0000-00K02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCWHT-L1-0000-00K02 |
Description | LED XLAMP WHITE 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-C White 3V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 (Typ) |
Mfr | Current - Max 500mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
Flux @ 25°C, Current - Test 160lm (156lm ~ 164lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 3V | Thermal Resistance of Package 8°C/W |
Lumens/Watt @ Current - Test 152 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCWHT-L1-0000-00K01 | Cree LED | 0 | 90-XPCWHT-L1-0000-00K01TR-ND | 0,96040 € | Parametric Equivalent |
| XPCWHT-L1-0000-00K03 | Cree LED | 0 | 90-XPCWHT-L1-0000-00K03TR-ND | 1,13870 € | Parametric Equivalent |
| XPCWHT-L1-0000-00K07 | Cree LED | 0 | 90-XPCWHT-L1-0000-00K07TR-ND | 1,20414 € | Parametric Equivalent |
| XPCWHT-L1-0000-00K08 | Cree LED | 0 | 90-XPCWHT-L1-0000-00K08TR-ND | 1,20414 € | Parametric Equivalent |
| XPCWHT-L1-0000-00K09 | Cree LED | 0 | 90-XPCWHT-L1-0000-00K09TR-ND | 1,28267 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21723 € | 1.217,23 € |
| Unit Price without VAT: | 1,21723 € |
|---|---|
| Unit Price with VAT: | 1,44850 € |

