XPCWHT-L1-0000-00H07 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,98163 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,89240 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,09943 €
Image for XPCWHT-L1-0000-00H07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCWHT-L1-0000-00H07

DigiKey Part Number
90-XPCWHT-L1-0000-00H07TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCWHT-L1-0000-00H07
Description
LED XLAMP WHITE 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-C White 3V 350mA 120° 1414 (3535 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70 (Typ)
Mfr
Current - Max
500mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
Flux @ 25°C, Current - Test
144lm (139lm ~ 148lm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.084" (2.13mm)
Voltage - Forward (Vf) (Typ)
3V
Thermal Resistance of Package
8°C/W
Lumens/Watt @ Current - Test
137 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCWHT-L1-0000-00H03Cree LED090-XPCWHT-L1-0000-00H03TR-ND0,98163 €Parametric Equivalent
XPCWHT-L1-0000-00H08Cree LED090-XPCWHT-L1-0000-00H08TR-ND0,89240 €Parametric Equivalent
XPCWHT-L1-0000-00H09Cree LED090-XPCWHT-L1-0000-00H09TR-ND1,09943 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,03399 €1.033,99 €
Manufacturers Standard Package
Unit Price without VAT:1,03399 €
Unit Price with VAT:1,23045 €