
XPCWHT-L1-0000-00DF7 | |
|---|---|
DigiKey Part Number | 90-XPCWHT-L1-0000-00DF7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCWHT-L1-0000-00DF7 |
Description | LED XLAMP WARM WHT 3250K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-C White, Warm 3250K 3V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3250K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 111lm (107lm ~ 114lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 106 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 500mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72290 € | 722,90 € |
| Unit Price without VAT: | 0,72290 € |
|---|---|
| Unit Price with VAT: | 0,86025 € |

