Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCWHT-L1-0000-009A6 | |
|---|---|
DigiKey Part Number | XPCWHT-L1-0000-009A6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCWHT-L1-0000-009A6 |
Description | LED XLAMP WARM WHITE 3500K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-C White, Warm 3500K 3.2V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 75 lm/W |
Mfr | Current - Max 500mA |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
CCT (K) 3500K | Height - Seated (Max) 0.084" (2.13mm) |
Flux @ 25°C, Current - Test 84lm (81lm ~ 87lm) | Thermal Resistance of Package 12°C/W |
Current - Test 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCWHT-L1-R250-009A6 | Cree LED | 0 | XPCWHT-L1-R250-009A6-ND | 0,98548 € | Parametric Equivalent |
| XPEWHT-L1-0000-009A6 | Cree LED | 0 | XPEWHT-L1-0000-009A6-ND | 0,73942 € | Parametric Equivalent |
| XPEWHT-L1-R250-009A6 | Cree LED | 0 | XPEWHT-L1-R250-009A6-ND | 1,02488 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82457 € | 824,57 € |
| Unit Price without VAT: | 0,82457 € |
|---|---|
| Unit Price with VAT: | 0,98124 € |








