
XMLDWT-00-0000-0000U30E2 | |
|---|---|
DigiKey Part Number | 90-XMLDWT-00-0000-0000U30E2TR-ND - Tape & Reel (TR) 90-XMLDWT-00-0000-0000U30E2CT-ND - Cut Tape (CT) 90-XMLDWT-00-0000-0000U30E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLDWT-00-0000-0000U30E2 |
Description | LED EASYWHT COOL WHT 5700K SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting EasyWhite®, XLamp® XM-L3 White, Cool 5700K 3-Step MacAdam Ellipse 700mA 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 330lm (320lm ~ 340lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,70900 € | 37,09 € |
| 50 | 3,60340 € | 180,17 € |
| 100 | 3,31830 € | 331,83 € |
| 200 | 3,01770 € | 603,54 € |
| 500 | 2,98552 € | 1.492,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,59975 € | 2.599,75 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

